
KWN-R-5 | |
|---|---|
DigiKey Part Number | KWN-R-5-ND |
Manufacturer | |
Manufacturer Product Number | KWN-R-5 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5A Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class RK1 |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £116.05000 | £116.05 |
| Unit Price without VAT: | £116.05000 |
|---|---|
| Unit Price with VAT: | £139.26000 |

