Image for KUXSC6S2689 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUXSC6S2689

DigiKey Part Number
2041-KUXSC6S2689-ND
Manufacturer
Manufacturer Product Number
KUXSC6S2689
Description
KUXSC BLOCK - DIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.626" (15.90mm)
Number of Rows
2
Current Rating (Amps)
60A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
DIN Rail
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£88.19960£4,409.98
Manufacturers Standard Package
Unit Price without VAT:£88.19960
Unit Price with VAT:£105.83952