KUXSC6-BPWCPT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £32.30300

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £31.74480
Image for KUXSC6-BPWCPT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUXSC6-BPWCPT

DigiKey Part Number
KUXSC6-BPWCPT-ND
Manufacturer
Manufacturer Product Number
KUXSC6-BPWCPT
Description
BARRIER STRIP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
6 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
6-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Cover, End Plates, Flange, Marker Strip
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Terminal Screw Material
Steel
Number of Wire Entries
12
Terminal Screw Finish
Zinc
Pitch
0.626" (15.90mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
105°C
Current Rating (Amps)
60A
Material - Insulation
Polymer Noryl (PPO+PS)
Voltage Rating
600V
Material Flammability Rating
UL94 V-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUSC6-WCPTEaton - Bussmann Electrical Division0KUSC6-WCPT-ND£32.30300Parametric Equivalent
KUXSC6-00WCPTEaton - Bussmann Electrical Division0KUXSC6-00WCPT-ND£31.74480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£34.08860£1,704.43
Manufacturers Standard Package
Unit Price without VAT:£34.08860
Unit Price with VAT:£40.90632