
KUXSC4-W | |
|---|---|
DigiKey Part Number | KUXSC4-W-ND |
Manufacturer | |
Manufacturer Product Number | KUXSC4-W |
Description | CONN BARRIER STRIP 4CIRC 0.625" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Brass |
Number of Wire Entries 8 | Terminal Screw Finish Nickel |
Pitch 0.625" (15.88mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU4 | Eaton - Bussmann Electrical Division | 0 | KU4-ND | £8.89380 | Parametric Equivalent |
| KUSC4 | Eaton - Bussmann Electrical Division | 0 | KUSC4-ND | £16.68140 | Parametric Equivalent |
| KUX4 | Eaton - Bussmann Electrical Division | 0 | KUX4-ND | £9.40560 | Parametric Equivalent |
| KUX4-W | Eaton - Bussmann Electrical Division | 0 | KUX4-W-ND | £10.58140 | Parametric Equivalent |
| KUXSC4 | Eaton - Bussmann Electrical Division | 22 | 2041-KUXSC4-ND | £24.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £18.58080 | £929.04 |
| Unit Price without VAT: | £18.58080 |
|---|---|
| Unit Price with VAT: | £22.29696 |

