Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUXSC4-PWCPT | |
|---|---|
DigiKey Part Number | KUXSC4-PWCPT-ND |
Manufacturer | |
Manufacturer Product Number | KUXSC4-PWCPT |
Description | BARRIER STRIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Cover, End Plates, Flange, Marker Strip |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSC4-WWCPT | Eaton - Bussmann Electrical Division | 0 | KUSC4-WWCPT-ND | £24.97700 | Parametric Equivalent |
| KUX4-PWCPT | Eaton - Bussmann Electrical Division | 0 | KUX4-PWCPT-ND | £48.16820 | Parametric Equivalent |
| KUXSC4-BPWCPT | Eaton - Bussmann Electrical Division | 0 | 2041-KUXSC4-BPWCPT-ND | £0.00000 | Parametric Equivalent |
| KUXSC4-WCPT | Eaton - Bussmann Electrical Division | 0 | KUXSC4-WCPT-ND | £24.58780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £56.45580 | £2,822.79 |
| Unit Price without VAT: | £56.45580 |
|---|---|
| Unit Price with VAT: | £67.74696 |

