KUXSC4-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £33.36800

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £36.81520

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £111.52900

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £63.44280

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £72.85480

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £88.03600

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £63.44280
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £56.82520

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £121.66820

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £29.27540
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £30.82380
Datasheet
Image for KUXSC4-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUXSC4-00

DigiKey Part Number
KUXSC4-00-ND
Manufacturer
Manufacturer Product Number
KUXSC4-00
Description
CIRCUIT CONN WO SCREWS
Customer Reference
Detailed Description
12 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Category
Wire Gauge
6-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Terminal Screw Material
Steel
Number of Wire Entries
24
Terminal Screw Finish
Zinc
Pitch
0.626" (15.90mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
105°C
Current Rating (Amps)
60A
Material - Insulation
Polymer Noryl (PPO+PS)
Voltage Rating
600V
Material Flammability Rating
UL94 V-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KU12-MTEaton - Bussmann Electrical Division0KU12-MT-ND£33.36800Parametric Equivalent
KU12-NLMTEaton - Bussmann Electrical Division0KU12-NLMT-ND£36.81520Parametric Equivalent
KU12-PNUEaton - Bussmann Electrical Division0KU12-PNU-ND£111.52900Parametric Equivalent
KU12-WEaton - Bussmann Electrical Division02041-KU12-W-ND£0.00000Parametric Equivalent
KUH12Eaton - Bussmann Electrical Division0KUH12-ND£63.44280Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.