
KUX4S2687 | |
|---|---|
DigiKey Part Number | 2041-KUX4S2687-ND |
Manufacturer | |
Manufacturer Product Number | KUX4S2687 |
Description | KUX4 BLOCK - DIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type DIN Rail |
Pitch 0.626" (15.90mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £35.14180 | £1,757.09 |
| Unit Price without VAT: | £35.14180 |
|---|---|
| Unit Price with VAT: | £42.17016 |

