
KUSC8 | |
|---|---|
DigiKey Part Number | KUSC8-ND |
Manufacturer | |
Manufacturer Product Number | KUSC8 |
Description | CONN BARRIER STRIP 8CIRC 0.625" |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Color Black |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU8 | Eaton - Bussmann Electrical Division | 0 | KU8-ND | £18.82000 | Parametric Equivalent |
| KU8-MT | Eaton - Bussmann Electrical Division | 9 | 2041-KU8-MT-ND | £27.65000 | Parametric Equivalent |
| KUX8 | Eaton - Bussmann Electrical Division | 0 | KUX8-ND | £17.76340 | Parametric Equivalent |
| KUXSC8 | Eaton - Bussmann Electrical Division | 0 | KUXSC8-ND | £31.11240 | Parametric Equivalent |
| KUXSC8-BP | Eaton - Bussmann Electrical Division | 0 | KUXSC8-BP-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £32.40280 | £810.07 |
| Unit Price without VAT: | £32.40280 |
|---|---|
| Unit Price with VAT: | £38.88336 |


