Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUSC8-WWC | |
|---|---|
DigiKey Part Number | KUSC8-WWC-ND |
Manufacturer | |
Manufacturer Product Number | KUSC8-WWC |
Description | BARRIER STRIP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Cover, End Plates, Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU8-BPWCMT | Eaton - Bussmann Electrical Division | 0 | KU8-BPWCMT-ND | £30.87660 | Parametric Equivalent |
| KUX8-WNUV | Eaton - Bussmann Electrical Division | 0 | KUX8-WNUV-ND | £22.27200 | Parametric Equivalent |
| KUXSC8-BPWC | Eaton - Bussmann Electrical Division | 0 | KUXSC8-BPWC-ND | £38.83900 | Parametric Equivalent |
| KUXSC8-WWC | Eaton - Bussmann Electrical Division | 0 | KUXSC8-WWC-ND | £38.83900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £38.73600 | £1,936.80 |
| Unit Price without VAT: | £38.73600 |
|---|---|
| Unit Price with VAT: | £46.48320 |

