
KUSC4-WWC | |
|---|---|
DigiKey Part Number | KUSC4-WWC-ND |
Manufacturer | |
Manufacturer Product Number | KUSC4-WWC |
Description | BARRIER TERMINAL STRIP 4POLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Cover, End Plates, Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Brass |
Number of Wire Entries 8 | Terminal Screw Finish Nickel |
Pitch 0.625" (15.88mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £22.87500 | £1,143.75 |
| Unit Price without VAT: | £22.87500 |
|---|---|
| Unit Price with VAT: | £27.45000 |

