Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUSC4-BP | |
|---|---|
DigiKey Part Number | 2041-KUSC4-BP-ND |
Manufacturer | |
Manufacturer Product Number | KUSC4-BP |
Description | KU BARRIER STRIP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Brass |
Number of Wire Entries 8 | Terminal Screw Finish Nickel |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU4-MT | Eaton - Bussmann Electrical Division | 0 | KU4-MT-ND | £12.05060 | Parametric Equivalent |
| KURL4-BP | Eaton - Bussmann Electrical Division | 0 | KURL4-BP-ND | £15.28720 | Parametric Equivalent |
| KUSC4-W | Eaton - Bussmann Electrical Division | 0 | KUSC4-W-ND | £17.81800 | Parametric Equivalent |
| KUX4-BP | Eaton - Bussmann Electrical Division | 0 | 2041-KUX4-BP-ND | £0.00000 | Parametric Equivalent |
| KUXRL4 | Eaton - Bussmann Electrical Division | 0 | KUXRL4-ND | £19.52600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £17.81800 | £890.90 |
| Unit Price without VAT: | £17.81800 |
|---|---|
| Unit Price with VAT: | £21.38160 |

