Parametric Equivalent

KURL10-BP | |
|---|---|
DigiKey Part Number | KURL10-BP-ND |
Manufacturer | |
Manufacturer Product Number | KURL10-BP |
Description | BARRIER STRIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Terminal Screw Material Steel |
Number of Wire Entries 20 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU10 | Eaton - Bussmann Electrical Division | 0 | KU10-ND | £23.10480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £37.09910 | £3,709.91 |
| Unit Price without VAT: | £37.09910 |
|---|---|
| Unit Price with VAT: | £44.51892 |

