
KUH6B | |
|---|---|
DigiKey Part Number | KUH6B-ND |
Manufacturer | |
Manufacturer Product Number | KUH6B |
Description | CONN BARRIER STRIP 6CIRC 0.625" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Brass |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU6 | Eaton - Bussmann Electrical Division | 79 | 2041-KU6-ND | £18.85000 | Parametric Equivalent |
| KUSC6 | Eaton - Bussmann Electrical Division | 67 | 2041-KUSC6-ND | £36.13000 | Parametric Equivalent |
| KUSC6-W | Eaton - Bussmann Electrical Division | 0 | 2041-KUSC6-W-ND | £41.47000 | Parametric Equivalent |
| KUX6 | Eaton - Bussmann Electrical Division | 0 | KUX6-ND | £13.80760 | Parametric Equivalent |
| KUX6-W | Eaton - Bussmann Electrical Division | 0 | KUX6-W-ND | £15.52920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £47.02360 | £2,351.18 |
| Unit Price without VAT: | £47.02360 |
|---|---|
| Unit Price with VAT: | £56.42832 |


