Image for KU2-00WCMT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KU2-00WCMT

DigiKey Part Number
KU2-00WCMT-ND
Manufacturer
Manufacturer Product Number
KU2-00WCMT
Description
BARRIER STRIP KU SERIES
Customer Reference
Detailed Description
2 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Category
Wire Gauge
6-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Cover, End Plates, Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
2
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc
Pitch
0.626" (15.90mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
105°C
Current Rating (Amps)
60A
Material - Insulation
Polymer Noryl (PPO+PS)
Voltage Rating
600V
Material Flammability Rating
UL94 V-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.