
KU12-WC-MT | |
|---|---|
DigiKey Part Number | KU12-WC-MT-ND |
Manufacturer | |
Manufacturer Product Number | KU12-WC-MT |
Description | CONN BARRIER STRP 12CIRC 0.625" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Cover, End Plates, Flange |
Number of Circuits 12 | Color Black |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU12-WC | Eaton - Bussmann Electrical Division | 0 | KU12-WC-ND | £27.73560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £37.35100 | £1,867.55 |
| Unit Price without VAT: | £37.35100 |
|---|---|
| Unit Price with VAT: | £44.82120 |

