
KU10-BPWCMT | |
|---|---|
DigiKey Part Number | 2041-KU10-BPWCMT-ND |
Manufacturer | |
Manufacturer Product Number | KU10-BPWCMT |
Description | CONN BARRIER STRP 10CIRC 0.625" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Cover, End Plates, Flange, Marker Strip |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Terminal Screw Material Brass |
Number of Wire Entries 20 | Terminal Screw Finish Nickel |
Pitch 0.625" (15.88mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.84000 | £48.84 |
| 10 | £35.89300 | £358.93 |
| 25 | £32.66560 | £816.64 |
| 50 | £30.79160 | £1,539.58 |
| 100 | £29.31570 | £2,931.57 |
| Unit Price without VAT: | £48.84000 |
|---|---|
| Unit Price with VAT: | £58.60800 |

