5kA 600 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTU-5000

DigiKey Part Number
KTU-5000-ND
Manufacturer
Manufacturer Product Number
KTU-5000
Description
FUSE CRTRDGE 5KA 600VAC CYLINDR
Customer Reference
Detailed Description
5kA 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
L
Part Status
Obsolete
Approval Agency
CE, CSA, UL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
5kA
Size / Dimension
6.250" Dia x 3.750" L (158.75mm x 95.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.