
KTU-450 | |
|---|---|
DigiKey Part Number | KTU-450-ND |
Manufacturer | |
Manufacturer Product Number | KTU-450 |
Description | FUSE 450A 600V FAST CLASS L |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,326.49000 | £2,326.49 |
| Unit Price without VAT: | £2,326.49000 |
|---|---|
| Unit Price with VAT: | £2,791.78800 |

