
KTU-4000 | |
|---|---|
DigiKey Part Number | KTU-4000-ND |
Manufacturer | |
Manufacturer Product Number | KTU-4000 |
Description | FUSE CARTRIDGE 4KA 600VAC CYL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Mounting Type Bolt Mount |
Manufacturer Eaton - Bussmann Electrical Division | Fuse Type Cartridge |
Series | Package / Case Cylindrical, Blade Terminal (Bolt) |
Packaging Bulk | Size / Dimension 5.750" Dia x 3.750" L (146.05mm x 95.25mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,818.57000 | £6,818.57 |
| Unit Price without VAT: | £6,818.57000 |
|---|---|
| Unit Price with VAT: | £8,182.28400 |

