
KTU-400 | |
|---|---|
DigiKey Part Number | KTU-400-ND |
Manufacturer | |
Manufacturer Product Number | KTU-400 |
Description | FUSE 400A 600V FAST-ACT CLASS L |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,122.63000 | £2,122.63 |
| Unit Price without VAT: | £2,122.63000 |
|---|---|
| Unit Price with VAT: | £2,547.15600 |

