
KTU-3500 | |
|---|---|
DigiKey Part Number | KTU-3500-ND |
Manufacturer | |
Manufacturer Product Number | KTU-3500 |
Description | FUSE CARTRIDGE 3.5KA 600VAC CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.5kA 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class L |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 3.5kA | Size / Dimension 5.750" Dia x 3.750" L (146.05mm x 95.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7,807.49000 | £7,807.49 |
| Unit Price without VAT: | £7,807.49000 |
|---|---|
| Unit Price with VAT: | £9,368.98800 |

