
KTU-1350 | |
|---|---|
DigiKey Part Number | KTU-1350-ND |
Manufacturer | |
Manufacturer Product Number | KTU-1350 |
Description | FUSE CARTRIDGE 1.35KA 600VAC CYL |
Customer Reference | |
Detailed Description | 1.35kA 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.35kA | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | L | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.000" Dia x 3.750" L (76.20mm x 95.25mm) |

