
KTS-S-15 | |
|---|---|
DigiKey Part Number | KTS-S-15-ND |
Manufacturer | |
Manufacturer Product Number | KTS-S-15 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 A Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £121.51200 | £1,215.12 |
| Unit Price without VAT: | £121.51200 |
|---|---|
| Unit Price with VAT: | £145.81440 |

