Image for KTS-R-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS-R-60

DigiKey Part Number
KTS-R-60-ND
Manufacturer
Manufacturer Product Number
KTS-R-60
Description
FUSE LIMITRON FAST ACTING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
60 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200kA
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
1.060" Dia x 5.500" L (26.92mm x 139.70mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£164.71500£1,647.15
Manufacturers Standard Package
Unit Price without VAT:£164.71500
Unit Price with VAT:£197.65800