
KTS-R-175 | |
|---|---|
DigiKey Part Number | KTS-R-175-ND |
Manufacturer | |
Manufacturer Product Number | KTS-R-175 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 175 A 600 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200kA |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 1.500" Dia x 9.630" L (38.10mm x 244.60mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | £610.63571 | £17,097.80 |
| Unit Price without VAT: | £610.63571 |
|---|---|
| Unit Price with VAT: | £732.76285 |

