
KTQ-6 | |
|---|---|
DigiKey Part Number | KTQ-6-ND |
Manufacturer | |
Manufacturer Product Number | KTQ-6 |
Description | FUSE CERAMIC 6A 600VAC |
Customer Reference | |
Detailed Description | 6 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.378" L (10.30mm x 35.00mm) |


