KTQ-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 9
Unit Price: £28.65000
Datasheet
3 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTQ-3

DigiKey Part Number
KTQ-3-ND
Manufacturer
Manufacturer Product Number
KTQ-3
Description
FUSE CERAMIC 3A 600VAC
Customer Reference
Detailed Description
3 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.406" Dia x 1.378" L (10.30mm x 35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable