
KTN-S-30 | |
|---|---|
DigiKey Part Number | KTN-S-30-ND |
Manufacturer | |
Manufacturer Product Number | KTN-S-30 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 30A Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £139.10300 | £1,391.03 |
| Unit Price without VAT: | £139.10300 |
|---|---|
| Unit Price with VAT: | £166.92360 |

