
KTN-R-500 | |
|---|---|
DigiKey Part Number | KTN-R-500-ND |
Manufacturer | |
Manufacturer Product Number | KTN-R-500 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 500A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class RK1 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Current Rating (Amps) 500A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 250 VAC | Size / Dimension 2.880" Dia x 10.380" L (73.15mm x 263.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,638.23000 | £1,638.23 |
| Unit Price without VAT: | £1,638.23000 |
|---|---|
| Unit Price with VAT: | £1,965.87600 |

