
KTN-R-40 | |
|---|---|
DigiKey Part Number | KTN-R-40-ND |
Manufacturer | |
Manufacturer Product Number | KTN-R-40 |
Description | FUSE LIMITRON FAST ACTING |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 40A 250 VAC Fuse Cartridge Requires Holder |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 40A | Size / Dimension 0.810" Dia x 3.000" L (20.57mm x 76.20mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £149.48200 | £1,494.82 |
| Unit Price without VAT: | £149.48200 |
|---|---|
| Unit Price with VAT: | £179.37840 |

