Image for KTN-R-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTN-R-30

DigiKey Part Number
KTN-R-30-ND
Manufacturer
Manufacturer Product Number
KTN-R-30
Description
FUSE LIMITRON FAST ACTING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30A 250 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
-
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
RK1
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.560" Dia x 2.000" L (14.22mm x 50.80mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£62.57800£625.78
Manufacturers Standard Package
Unit Price without VAT:£62.57800
Unit Price with VAT:£75.09360