
KTK-1/2 | |
|---|---|
DigiKey Part Number | 283-2460-ND |
Manufacturer | |
Manufacturer Product Number | KTK-1/2 |
Description | FUSE CARTRIDGE 500MA 600VAC 5AG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.05000 | £62.05 |
| 5 | £51.46800 | £257.34 |
| 10 | £47.46700 | £474.67 |
| 50 | £39.27720 | £1,963.86 |
| 100 | £38.30800 | £3,830.80 |
| Unit Price without VAT: | £62.05000 |
|---|---|
| Unit Price with VAT: | £74.46000 |


