
KT4-WH-A | |
|---|---|
DigiKey Part Number | 2041-KT4-WH-A-ND |
Manufacturer | |
Manufacturer Product Number | KT4-WH-A |
Description | CONN BARRIER STRIP 4CIRC 0.25" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.250" (6.35mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 600V |
Series | Wire Gauge 10-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type Enclosed |
Number of Circuits 4 | Features Flange |
Number of Wire Entries 8 | Color White |
Pitch 0.250" (6.35mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.54000 | £18.54 |
| 10 | £13.28900 | £132.89 |
| 25 | £11.89440 | £297.36 |
| 90 | £10.49967 | £944.97 |
| 180 | £9.95967 | £1,792.74 |
| 270 | £9.69944 | £2,618.85 |
| 540 | £9.33396 | £5,040.34 |
| Unit Price without VAT: | £18.54000 |
|---|---|
| Unit Price with VAT: | £22.24800 |

