
KT3-A01 | |
|---|---|
DigiKey Part Number | KT3-A01-ND |
Manufacturer | |
Manufacturer Product Number | KT3-A01 |
Description | CONN BARRIER STRIP 3CIRC 0.39" |
Customer Reference | |
Detailed Description | 3 Circuit 0.390" (9.91mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 600V |
Series | Wire Gauge 8-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type Enclosed |
Number of Circuits 3 | Features Flange |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.390" (9.91mm) | Operating Temperature 105°C |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT3-WH | Eaton - Bussmann Electrical Division | 0 | 2041-KT3-WH-ND | £12.24000 | Parametric Equivalent |


