500A 600 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRP-CL-500

DigiKey Part Number
KRP-CL-500-ND
Manufacturer
Manufacturer Product Number
KRP-CL-500
Description
FUSE CRTRDGE 500A 600VAC CYLINDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
L
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
2.500" Dia x 3.750" L (63.50mm x 95.25mm)
Current Rating (Amps)
500A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,137.05000£3,137.05
Manufacturers Standard Package
Unit Price without VAT:£3,137.05000
Unit Price with VAT:£3,764.46000