
KRP-C-6000SP | |
|---|---|
DigiKey Part Number | KRP-C-6000SP-ND |
Manufacturer | |
Manufacturer Product Number | KRP-C-6000SP |
Description | FUSE CARTRIDGE 6KA 600VAC/300VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6kA 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class L |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 6kA | Size / Dimension 7.130" Dia x 3.750" L (181.10mm x 95.25mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12,426.05000 | £12,426.05 |
| Unit Price without VAT: | £12,426.05000 |
|---|---|
| Unit Price with VAT: | £14,911.26000 |

