4kA 600 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLU-4000

DigiKey Part Number
KLU-4000-ND
Manufacturer
Manufacturer Product Number
KLU-4000
Description
FUSE CRTRDGE 4KA 600VAC CYLINDR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4kA 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
L
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
4kA
Size / Dimension
5.750" Dia x 3.750" L (146.05mm x 95.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6,892.20000£6,892.20
Manufacturers Standard Package
Unit Price without VAT:£6,892.20000
Unit Price with VAT:£8,270.64000