Image for KLU-2800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLU-2800

DigiKey Part Number
KLU-2800-ND
Manufacturer
Manufacturer Product Number
KLU-2800
Description
FUSE CARTRIDGE BOLT DOWN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Fuse Cartridge Bolt Mount Cylindrical, Blade Terminal (Bolt)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5,104.23000£5,104.23
Manufacturers Standard Package
Unit Price without VAT:£5,104.23000
Unit Price with VAT:£6,125.07600