
KLU-2500 | |
|---|---|
DigiKey Part Number | KLU-2500-ND |
Manufacturer | |
Manufacturer Product Number | KLU-2500 |
Description | FUSE CARTRIDGE 2.5KA 600VAC CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.5kA 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2.5kA | |
Voltage Rating - AC | 600 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | L | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 5.000" Dia x 3.750" L (127.00mm x 95.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,531.67000 | £4,531.67 |
| Unit Price without VAT: | £4,531.67000 |
|---|---|
| Unit Price with VAT: | £5,438.00400 |

