20A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLM-20

DigiKey Part Number
283-3101-ND
Manufacturer
Manufacturer Product Number
KLM-20
Description
FUSE CRTRDGE 20A 600VAC/VDC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
600 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
20A
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£69.13000£69.13
5£57.33600£286.68
10£52.87800£528.78
50£43.74800£2,187.40
100£43.16560£4,316.56
Manufacturers Standard Package
Unit Price without VAT:£69.13000
Unit Price with VAT:£82.95600