
KGJ-175 | |
|---|---|
DigiKey Part Number | KGJ-175-ND |
Manufacturer | |
Manufacturer Product Number | KGJ-175 |
Description | FUSE LIMITRON 600V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 175A 600 VAC Fuse Cartridge In Line |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | In Line | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Inline, Single Ended | |
Size / Dimension | 1.250" Dia x 3.810" L (31.75mm x 96.77mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £591.27000 | £591.27 |
| Unit Price without VAT: | £591.27000 |
|---|---|
| Unit Price with VAT: | £709.52400 |

