
KDU-V | |
|---|---|
DigiKey Part Number | KDU-V-ND |
Manufacturer | |
Manufacturer Product Number | KDU-V |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Alternating) |
Fuse Type Cable Limiter | Size / Dimension 2.500" Dia x 10.748" L (63.50mm x 273.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,688.93000 | £1,688.93 |
| Unit Price without VAT: | £1,688.93000 |
|---|---|
| Unit Price with VAT: | £2,026.71600 |

