
KDR-V | |
|---|---|
DigiKey Part Number | KDR-V-ND |
Manufacturer | |
Manufacturer Product Number | KDR-V |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Alternating) |
Fuse Type Cartridge | Size / Dimension 2.500" Dia x 10.748" L (63.50mm x 273.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,619.64000 | £1,619.64 |
| Unit Price without VAT: | £1,619.64000 |
|---|---|
| Unit Price with VAT: | £1,943.56800 |

