Image for KDM-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDM-V

DigiKey Part Number
KDM-V-ND
Manufacturer
Manufacturer Product Number
KDM-V
Description
BUSS CABLE LIMITER HEAT SHRINK T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 VAC Fuse Cable Limiter Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cable Limiter
Current Rating (Amps)
-
Voltage Rating - AC
600 VAC
Voltage Rating - DC
-
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Alternating)
Size / Dimension
1.874" Dia x 9.327" L (47.60mm x 236.90mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£940.39000£940.39
Manufacturers Standard Package
Unit Price without VAT:£940.39000
Unit Price with VAT:£1,128.46800