
KDM-E | |
|---|---|
DigiKey Part Number | KDM-E-ND |
Manufacturer | |
Manufacturer Product Number | KDM-E |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Bolt Mount |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Alternating) |
Fuse Type Cable Limiter | Size / Dimension 1.874" Dia x 9.327" L (47.60mm x 236.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,127.98000 | £1,127.98 |
| Unit Price without VAT: | £1,127.98000 |
|---|---|
| Unit Price with VAT: | £1,353.57600 |

