
KDM-A | |
|---|---|
DigiKey Part Number | KDM-A-ND |
Manufacturer | |
Manufacturer Product Number | KDM-A |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cable Limiter | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 1.874" Dia x 9.327" L (47.60mm x 236.90mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £965.39000 | £965.39 |
| Unit Price without VAT: | £965.39000 |
|---|---|
| Unit Price with VAT: | £1,158.46800 |

