
KDJ | |
|---|---|
DigiKey Part Number | KDJ-ND |
Manufacturer | |
Manufacturer Product Number | KDJ |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Alternating) |
Fuse Type Cable Limiter | Size / Dimension 1.626" Dia x 9.000" L (41.30mm x 228.60mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £803.35000 | £803.35 |
| Unit Price without VAT: | £803.35000 |
|---|---|
| Unit Price with VAT: | £964.02000 |

