
KCJ-V | |
|---|---|
DigiKey Part Number | KCJ-V-ND |
Manufacturer | |
Manufacturer Product Number | KCJ-V |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cable Limiter | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.626" Dia x 7.626" L (41.30mm x 193.70mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £966.50000 | £966.50 |
| Unit Price without VAT: | £966.50000 |
|---|---|
| Unit Price with VAT: | £1,159.80000 |

