Image for KCF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCF

DigiKey Part Number
KCF-ND
Manufacturer
Manufacturer Product Number
KCF
Description
BUSS CABLE LIMITER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
600 VAC Fuse Cable Limiter Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cable Limiter
Size / Dimension
1.437" Dia x 7.130" L (36.50mm x 181.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£637.42000£637.42
Manufacturers Standard Package
Unit Price without VAT:£637.42000
Unit Price with VAT:£764.90400