
KCD-V | |
|---|---|
DigiKey Part Number | KCD-V-ND |
Manufacturer | |
Manufacturer Product Number | KCD-V |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cable Limiter | Size / Dimension 1.252" Dia x 5.878" L (31.80mm x 149.30mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £489.00000 | £489.00 |
| Unit Price without VAT: | £489.00000 |
|---|---|
| Unit Price with VAT: | £586.80000 |

